Isolated 1W DC-DC converter, step-up type, featuring a 15V single output from a 10.8V to 13.2V input range. This 4-pin DIP module offers 1000VDC isolation and a maximum output current of 0.066A. Designed for through-hole mounting, it measures 8.3mm x 8.3mm x 6.8mm with a 2.54mm pin pitch. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Recom RNM-1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RNM-1215S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.3 |
| Package Width (mm) | 8.3 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 15V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.066A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RNM-1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.