1W DC-DC converter with a 12V output voltage. Features a single output, 78% efficiency, and 2kV isolation voltage. Operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. Housed in a DIP package for through-hole mounting, it offers short-circuit protection (SCP) and is lead-free and RoHS compliant. Maximum output current is 83mA, with a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RNM-1512S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RNM-1512S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1512S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.