The RNM-1512S/P DC/DC controller is a 1W device with a nominal input voltage of 15V and an output voltage of 12V. It features a high efficiency of 78% and a maximum output current of 83mA. The device is isolated with a maximum isolation voltage of 1kV and is available in a DIP package with a height of 6.8mm and a length of 8.3mm. The operating temperature range is from -40°C to 85°C and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom RNM-1512S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 8.3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
No datasheet is available for this part.