
Isolated DC/DC converter with 1W output power, providing a nominal 12V output from a 5VDC input. Features include 83mA maximum output current, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range with 1kV isolation voltage. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a compact footprint with dimensions of 11.5mm (L) x 6mm (W) x 10mm (H).
Recom RO-0512S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 10mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RO |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-0512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.