
Isolated DC-DC converter module, 1W, step-up type, featuring a single 15V output from a 5V input (4.5V to 5.5V range). This 4-pin SIP module offers 2000VDC isolation and a maximum output current of 0.066A. Designed for through-hole mounting on PCBs, it measures 11.5mm L x 6mm W x 10mm H with a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Recom RO-0515S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RO-0515S/HP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 15V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.066A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RO-0515S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.