
1W isolated DC/DC converter with SIP package, providing 24V output at 42mA from a 5V nominal input. Features 2kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range with a maximum input voltage of 5.5V. Through-hole mounting and lead-free construction ensure reliable integration.
Sign in to ask questions about the Recom RO-0524S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RO-0524S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO |
| Voltage - Output 1 | 24V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-0524S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
