
1W DC-DC Converter with 5V output voltage and 200mA maximum output current. Features include Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and achieves 84% efficiency. This through-hole mounted component has a maximum power dissipation of 1W and is RoHS compliant.
Recom RO-1205S/EH technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1205S/EH to view detailed technical specifications.
No datasheet is available for this part.
