
1W DC-DC Converter with 15V output voltage and 66mA maximum output current. Features 1kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and is housed in a SIP package for through-hole mounting. This RoHS compliant component offers a nominal input voltage of 12V and a maximum power dissipation of 1W.
Sign in to ask questions about the Recom RO-1215S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RO-1215S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1215S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.