The ECONOLINE RO (1W) DC/DC controller from Recom features a nominal input voltage of 15V and an efficiency of 84%. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The device is a single output, 1W power supply with a maximum output current of 83mA and a maximum output voltage of 12V. It is packaged in a SIP case and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RO-1512S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RO-1512S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1512S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.