
The RO-2405S/EHP DC/DC controller from Recom is a 24V input, 5V output device with a maximum output current of 200mA and a maximum output power of 1W. It operates over a temperature range of -40°C to 100°C and is available in a through-hole package. The device is RoHS compliant and features SCP functionality.
Recom RO-2405S/EHP technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO/E |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-2405S/EHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
