
1W DC-DC converter with a 5V, 200mA output. Features 1kV isolation, short-circuit protection (SCP), and 82% efficiency. Operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Designed for through-hole mounting, this lead-free, RoHS-compliant component has a compact 11.5mm x 6mm x 10mm footprint and a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |