
1W DC-DC Converter Module, featuring a single output of 5V at 0.2A. Operates with an input voltage range of 10.8V to 13.2V. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. This 4-terminal component utilizes a R-PSMA-P4 package, measuring 6mm in width and 11.5mm in length, with a maximum load regulation of 15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom ROE-1205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom ROE-1205S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom ROE-1205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.