Isolated DC/DC converter, 500mW output power, featuring 2kV isolation voltage. Operates with a 5V nominal input voltage, accepting a range from 4.5V to 5.5V, and provides a regulated 5V output. Delivers up to 100mA maximum output current with 82% efficiency. Housed in a SIP package for through-hole mounting, this component offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom ROL-0505S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom ROL-0505S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline ROL |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-0505S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.