Isolated DC/DC converter featuring 500mW output power and 1kV isolation voltage. This through-hole mounted SIP package component operates with a nominal 12V input, delivering a regulated 5V output at up to 100mA. Boasting 82% efficiency and short-circuit protection (SCP), it functions across a wide temperature range of -40°C to 85°C. The lead-free, RoHS compliant design ensures reliable performance in compact applications.
Recom ROL-1205S technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ROL |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.