
5V DC-DC Converter, 500mW output power, featuring 82% efficiency and Short Circuit Protection (SCP). This SIP-packaged device operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V. It provides a single 5V output with a maximum current of 100mA and boasts 1kV isolation voltage. Designed for through-hole mounting, this lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom ROL-1205S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom ROL-1205S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROL (0.5W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-1205S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.