
Isolated DC-DC Converter, 1W output power, 5V nominal output voltage, and 200mA maximum output current. Features include Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with a 4.5V to 5.5V DC input voltage range and offers 78% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.5mm (L) x 6.05mm (W) x 7.7mm (H).
Recom ROM-0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ROM |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
