
Isolated DC-DC converter, 1W output power, 5V output voltage, 200mA output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with a 4.5V to 5.5V DC input voltage range, nominal 5V. SIP package, through-hole mount, 6.05mm width, 6.05mm depth, 7.7mm height, 11.5mm length. Efficiency of 78%, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom ROM-0505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom ROM-0505S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 6.05mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-0505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
