
1W DC-DC Converter with 12V output voltage, featuring a 5V nominal input voltage range of 4.5V to 5.5V. This SIP package component offers 82% efficiency and 3kV isolation voltage, with a maximum output current of 83mA. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom ROM-0512S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-0512S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
