
1W DC/DC Converter, SIP package, featuring 15V output voltage and 66mA output current. Operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V, and delivers up to 1W of power. Boasts 3kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom ROM-0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6.666A |
| Depth | 7.7mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
