
1W DC-DC Converter with 15V output voltage and 66mA maximum output current. Features 3kV isolation voltage, 84% efficiency, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 4.5V to 5.5V input voltage range. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers 1W maximum power dissipation.
Recom ROM-0515S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-0515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.