
Isolated DC-DC converter, 1W output power, 5V nominal output voltage, and 200mA maximum output current. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates with a 10.8V to 13.2V DC input voltage range, nominal 12V input. Through-hole, PCB mountable in a SIP package, with a 78% efficiency.
Recom ROM-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
