
1W DC/DC converter with SIP4 package, providing 5V output voltage at 200mA from a 12V nominal input. Features 3kV isolation voltage and 78% efficiency. Designed for through-hole mounting, this unregulatd converter operates within a -40°C to 85°C temperature range and includes short-circuit protection (SCP). Its compact dimensions (11.5mm length, 6.05mm width, 7.7mm height) and lead-free, RoHS-compliant construction make it suitable for various board-mount applications.
Recom ROM-1205S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROM (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROM-1205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
