
1W DC-DC Converter with dual +/-5V outputs, featuring 76% efficiency and 100mA max output current. This SIP package component offers 5.2kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, it supports input voltages from 4.5V to 5.5V and includes short-circuit protection.
Recom RP-0505D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0505D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.