
1W DC-DC converter module with a single output of 5V at 0.2A. Features a 4-pin SIP package with a 7.05mm width and 19.65mm length. Operates across an industrial temperature range from -40°C to 90°C, with input voltage tolerance between 4.5V and 5.5V. Offers a load regulation of 15mV maximum.
Sign in to ask questions about the Recom RP-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-0505S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.