Unregulated DC-DC converter module, 1W, 1 output, operating temperature range of -40°C to +90°C. Features a SIP-7/4 package with 7/4 pins and a single terminal position. Input voltage range is 4.5V to 5.5V, with a maximum load regulation of 15%. This hybrid component is RoHS compliant and designed for industrial temperature grades.
Sign in to ask questions about the Recom RP-0505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-0505S/P technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-0505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.