Unregulated DC-DC converter module, 1W power rating, featuring a single output and a hybrid construction. Operates across an industrial temperature range from -40°C to 90°C. This board-mount component offers a 4.5V to 5.5V input voltage range and a maximum load regulation of 10%. Encased in a SIP-7/4 package with 7/4 pins, it measures 19.65mm in length and 7.05mm in width.
Sign in to ask questions about the Recom RP-0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-0509S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.