1W DC-DC converter module with a single output providing 12V. Features a 4-pin SIP package with a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. Operates within an industrial temperature range of -40°C to 90°C, offering a load regulation of 10. Designed for medical applications, this power management IC boasts a compact size with a width of 7.05mm and length of 19.65mm.
Sign in to ask questions about the Recom RP-1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-1212S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.