1W DC-DC unregulated power supply module, featuring a single output and hybrid construction. Operates within an industrial temperature range of -40°C to 90°C, with input voltage from 13.5V to 16.5V. This board mount converter offers a maximum load regulation of 15% and is housed in a SIP-7/4 package with 4 terminals.
Sign in to ask questions about the Recom RP-1505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-1505S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-1505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.