1W DC-DC converter module with 5V output voltage and 200mA output current. Features 15V nominal input voltage, 13.5V to 16.5V input range, and 72% efficiency. Offers 5.2kV isolation voltage and short-circuit protection (SCP). Packaged in a 4-pin SIP for through-hole mounting, with dimensions of 19.65mm x 7.05mm x 10.2mm. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Recom RP-1505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP-1505S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.