
1W DC-DC Converter with 12V output voltage and 84mA output current. Features 78% efficiency, 5.2kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range with a 13.5V to 16.5V input voltage range. Through-hole mounting in a SIP package.
Recom RP-1512S technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.