
Isolated DC-DC converter with 5V nominal output voltage and 200mA maximum output current, delivering 1W of power. Features include short-circuit protection (SCP) and a 5.2kV isolation voltage. Operates with a 21.6V to 26.4V DC input range, nominal 24V input, and offers 72% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H).
Recom RP-2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.65mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 5V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
