This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The device is packaged in a SIP5/7 package type and measures 7.05mm in width and 19.65mm in length. It is designed for board mount applications and has a temperature grade of industrial.
Recom RP-241509D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-241509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.