The RP03-0505SE is a 24-terminal dual input DC/DC converter from Recom. It has a JEDEC package code of R-PDMA-P24 and measures 20.3mm in width and 31.8mm in length. The converter operates within an input voltage range of 4.5-6V.
Recom RP03-0505SE technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P24 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP03-0505SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.