This 24-pin dual-output DC/DC converter features a JEDEC R-PDMA-P24 package and operates within a 4.5-6V input voltage range. The converter has a single function and one output. It measures 20.3mm in width and 31.8mm in length.
Recom RP03-0512SG technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P24 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP03-0512SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.