Recom RP03-2415SE technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P24 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP03-2415SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.