
Isolated DC-DC converter, 8W, step-down type, featuring a 9-pin DIP package for through-hole mounting. Input voltage range is 18V to 36V, with a fixed 5V output at 1.5A. Offers 1600VDC isolation and operates across a wide temperature range from -40°C to 100°C. Package dimensions are 31.8mm x 20.3mm x 10.2mm with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP08-2405SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP08-2405SA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP08-2405SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.