The RP08-2415SAW/SMD DC/DC converter from Recom features a 9-pin SMD package with a temperature range of -40 to 78°C. It has a maximum input voltage of 40V and a minimum input voltage of 9V. The device has a maximum load regulation of 0.5% and a single output. It is a board mount component with a JEDEC package code of R-PDMA-G9 and a width and length of 20.3mm and 31.4mm, respectively.
Sign in to ask questions about the Recom RP08-2415SAW/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP08-2415SAW/SMD technical specifications.
| Max Operating Temperature | 78 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G9 |
| Width | 20.3 |
| Length | 31.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP08-2415SAW/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.