Board mount DC/DC converter delivering 8W output power with a fixed 3.3V output voltage and 2A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates from a 9V to 36V input range with a nominal input of 24V, offering 80% efficiency. Designed for surface mount (SMD/SMT) with a 1.6kV isolation voltage, operating temperature range of -40°C to 85°C, and lead-free, RoHS compliant construction.
Recom RP08-243.3SAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.