Board mount DC/DC converter with 8W output power, providing dual ±12V outputs at 333mA each. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates efficiently at 87% with a wide input voltage range of 18V to 75V and a nominal input of 48V. Packaged in an SMD/SMT case for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom RP08-4812DAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.