
Board mount DC-DC converter delivering 10W output power with dual ±5V outputs, each capable of 1A maximum current. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates efficiently at 82% with a wide input voltage range of 9V to 18V, nominal 12V. Encased in a DIP package with through-hole mounting, this lead-free component operates from -25°C to 85°C.
Sign in to ask questions about the Recom RP10-1205DE/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1205DE/N-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1205DE/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
