
10W DC/DC converter module with dual +/-5V outputs, featuring 82% efficiency and 1.6kV isolation. Designed for board mounting with a through-hole package, it operates from a 9V to 18V input range, with a nominal input of 12V. Integrated protection includes OVP, OCP, and SCP, and it supports a maximum output current of 1A per output. This lead-free, RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Recom RP10-1205DE/N/M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1205DE/N/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1205DE/N/M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.