10W DC-DC Converter module, delivering a stable 5V output at 2A. This isolated, board-mount converter operates with 81% efficiency across a 9V to 18V input range, featuring overvoltage, overcurrent, and short-circuit protection. Its through-hole mounting and compact module package (50.8mm x 25.4mm x 16.8mm) are suitable for demanding applications. Rated for operation from -25°C to 85°C, this lead-free, RoHS-compliant component offers 1.6kV isolation.
Sign in to ask questions about the Recom RP10-1205SE-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1205SE-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RP10-1205SE-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.