Board mount DC-DC converter with 10W output power and a 5V single output. Features 81% efficiency, 1.6kV isolation voltage, and protection against overvoltage, overcurrent, and short circuits. Operates within a -40°C to 85°C temperature range, accepting 9V to 18V input voltage with a nominal 12V. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component offers a maximum output current of 2A.
Sign in to ask questions about the Recom RP10-1205SE/N/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1205SE/N/M1-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1205SE/N/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.