Board mount DC-DC converter delivering 10W output power with dual +/-12V outputs. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input range, nominal 12V, and provides 416mA maximum output current per channel. This module offers 1.6kV isolation voltage, 83% efficiency, and a wide operating temperature range of -40°C to 85°C. Housed in a 50.8mm x 25.4mm x 10.2mm module package with through-hole mounting.
Sign in to ask questions about the Recom RP10-1212DE/M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1212DE/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212DE/M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.