10W DC-DC converter module, featuring dual ±12V outputs with a maximum output current of 416mA per output. This board mount converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V, and offers 83% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is housed in a 50.8mm x 25.4mm x 16.8mm package, designed for through-hole mounting, and provides 1.6kV isolation. It is lead-free and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP10-1212DE/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1212DE/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212DE/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.