Board mount DC/DC converter delivering 10W output power with dual +/-12V outputs, each capable of 416mA. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating from a 9V to 18V input range with a nominal 12V, this converter offers 1.6kV isolation voltage and 83% efficiency. Packaged in a DIP form factor for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP10-1212DE/N/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1212DE/N/M1-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212DE/N/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.