10W DC-DC Converter module featuring dual +/-12V outputs, each with a maximum current of 416mA. This board mount converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. Boasting 83% efficiency, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and is housed in a through-hole mount package measuring 50.8mm x 25.4mm x 16.8mm, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP10-1212DE/P/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-1212DE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212DE/P/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.