10W DC-DC Converter, board mount, DIP package, featuring dual ±15V outputs with 333mA max output current each. This isolated converter offers 1.6kV isolation voltage, 84% efficiency, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operating within a 9V to 18V input range, it supports a nominal 12V input and functions across -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP10-1215DE/N/M1-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215DE/N/M1-HC to view detailed technical specifications.
No datasheet is available for this part.