10W DC-DC Converter module, outputting 15V at 670mA. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating temperature range is -40°C to 85°C, with an isolation voltage of 1.6kV. Input voltage range is 9V to 18V, with a nominal input of 12V. This lead-free, RoHS compliant component is housed in a 50.8mm x 25.4mm x 10.2mm module with through-hole mounting.
Recom RP10-1215SE/N/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215SE/N/M1 to view detailed technical specifications.
No datasheet is available for this part.