
10W DC-DC Converter module, featuring a 3.3V output voltage and 2A maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V, and provides 10W output power. Offers 1.6kV isolation voltage, 80% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |